Vacuum Fluorescent Display (VFD) 20 x 4 Character I2C 98.00mm x 60.00mm x 28.90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD2041

DigiKey Part Number
VFD2041-ND
Manufacturer
Manufacturer Product Number
VFD2041
Description
DISPLAY VACUUM FLORESCENT 4X20
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) 20 x 4 Character I2C 98.00mm x 60.00mm x 28.90mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Outline L x W x H
98.00mm x 60.00mm x 28.90mm
Viewing Area
70.80mm L x 20.90mm W
Display Format
20 x 4
Display Type
Character
Format
-
Voltage - Supply
-
Character Size
2.40mm H x 4.70mm W
Number of Dots
-
Interface
I2C
Operating Temperature
-20°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100150,37910 €15.037,91 €
Unit Price without VAT:150,37910 €
Unit Price with VAT:178,95113 €