
OLED0821-OY-V | |
|---|---|
DigiKey Part Number | OLED0821-OY-V-ND |
Manufacturer | |
Manufacturer Product Number | OLED0821-OY-V |
Description | OLED MOD 16DIG 8 X 2 TRANSMISSIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots OLED I2C, RS-232, TTL 58.00mm x 32.00mm x 22.40mm |
Datasheet | Datasheet |
Category | Outline L x W x H 58.00mm x 32.00mm x 22.40mm |
Manufacturer Matrix Orbital | Viewing Area 38.00mm L x 16.00mm W |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Dot Size 0.56mm W x 0.66mm H |
Number of Characters 16.0 | Interface I2C, RS-232, TTL |
Display Format 8 x 2 | Operating Temperature -20°C ~ 70°C |
Character Format 5 x 8 Dots | Text Color Yellow |
Display Type OLED | Background Color Black |
Display Mode Transmissive | Base Product Number |
Character Size 5.56mm H x 2.96mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,59000 € | 39,59 € |
| Unit Price without VAT: | 39,59000 € |
|---|---|
| Unit Price with VAT: | 47,11210 € |

