
OK202-25-USB-OW | |
|---|---|
DigiKey Part Number | OK202-25-USB-OW-ND |
Manufacturer | |
Manufacturer Product Number | OK202-25-USB-OW |
Description | OLED MODULE 40DIG 20 X 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Character Display Module OLED USB 116.00mm x 37.00mm x 23.20mm |
Datasheet | Datasheet |
Category | Viewing Area 85.00mm L x 18.60mm W |
Manufacturer Matrix Orbital | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Dot Size 0.60mm W x 0.65mm H |
Part Status Active | Interface USB |
Number of Characters 40.0 | Operating Temperature -20°C ~ 70°C |
Display Format 20 x 2 | Text Color White |
Display Type OLED | Background Color Black |
Character Size 5.55mm H x 3.20mm W | Base Product Number |
Outline L x W x H 116.00mm x 37.00mm x 23.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,45000 € | 59,45 € |
| 100 | 51,89700 € | 5.189,70 € |
| Unit Price without VAT: | 59,45000 € |
|---|---|
| Unit Price with VAT: | 70,74550 € |

