
OK162-12-OW | |
|---|---|
DigiKey Part Number | OK162-12-OW-ND |
Manufacturer | |
Manufacturer Product Number | OK162-12-OW |
Description | OLED MODULE 32DIG 16 X 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Character Display Module OLED I2C, RS-232, TTL 80.00mm x 36.00mm x 25.10mm |
Datasheet | Datasheet |
Category | Viewing Area 66.00mm L x 16.00mm W |
Manufacturer Matrix Orbital | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Dot Size 0.55mm W x 0.65mm H |
Part Status Active | Interface I2C, RS-232, TTL |
Number of Characters 32.0 | Operating Temperature -20°C ~ 70°C |
Display Format 16 x 2 | Text Color White |
Display Type OLED | Background Color Black |
Character Size 5.55mm H x 2.95mm W | Base Product Number |
Outline L x W x H 80.00mm x 36.00mm x 25.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,45000 € | 42,45 € |
| 100 | 36,79220 € | 3.679,22 € |
| Unit Price without VAT: | 42,45000 € |
|---|---|
| Unit Price with VAT: | 50,51550 € |

