
MOU-AL202C-FG3SE | |
|---|---|
DigiKey Part Number | MOU-AL202C-FG3SE-ND |
Manufacturer | |
Manufacturer Product Number | MOU-AL202C-FG3SE |
Description | LCD MODULE 40 DIG 20 X 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Alphanumeric USB 116.00mm x 37.00mm x 26.10mm |
Datasheet | Datasheet |
Category | Outline L x W x H 116.00mm x 37.00mm x 26.10mm |
Manufacturer Matrix Orbital | Viewing Area 73.50mm L x 11.50mm W |
Series | Voltage - Supply 5V |
Packaging Bulk | Interface USB |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Number of Characters 40.0 | Text Color Green |
Display Format 20 x 2 | Background Color Black |
Display Type Alphanumeric | Base Product Number |
Character Size 5.55mm H x 3.20mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,45000 € | 42,45 € |
| 100 | 39,99840 € | 3.999,84 € |
| Unit Price without VAT: | 42,45000 € |
|---|---|
| Unit Price with VAT: | 50,51550 € |

