
MOS-AV202C-NT3SE | |
|---|---|
DigiKey Part Number | MOS-AV202C-NT3SE-ND |
Manufacturer | |
Manufacturer Product Number | MOS-AV202C-NT3SE |
Description | LCD MODULE 40 DIG 20 X 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Alphanumeric I2C, RS-232, TTL 116.00mm x 37.00mm x 22.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | - | |
Display Type | Alphanumeric | |
Display Mode | - | |
Character Size | 4.70mm H x 2.40mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 22.00mm | |
Viewing Area | 70.80mm L x 11.50mm W | |
Backlight | - | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 114,83910 € | 11.483,91 € |
| Unit Price without VAT: | 114,83910 € |
|---|---|
| Unit Price with VAT: | 136,65853 € |

