
MOS-AL204B-YX3SE | |
|---|---|
DigiKey Part Number | MOS-AL204B-YX3SE-ND |
Manufacturer | |
Manufacturer Product Number | MOS-AL204B-YX3SE |
Description | LCD MODULE 80 DIG 20 X 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Alphanumeric I2C, RS-232, TTL 146.00mm x 62.50mm x 26.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | - | |
Display Type | Alphanumeric | |
Display Mode | - | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 146.00mm x 62.50mm x 26.60mm | |
Viewing Area | 118.84mm L x 38.47mm W | |
Backlight | - | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | Black | |
Background Color | Yellow/Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,03000 € | 67,03 € |
| 100 | 62,26440 € | 6.226,44 € |
| Unit Price without VAT: | 67,03000 € |
|---|---|
| Unit Price with VAT: | 79,76570 € |

