
MOS-AL162F-YX3SJ | |
|---|---|
DigiKey Part Number | MOS-AL162F-YX3SJ-ND |
Manufacturer | |
Manufacturer Product Number | MOS-AL162F-YX3SJ |
Description | LCD MODULE 32 DIG 16 X 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Alphanumeric I2C, RS-232, TTL 69.00mm x 21.50mm x 23.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | - | |
Display Type | Alphanumeric | |
Display Mode | - | |
Character Size | 4.90mm H x 2.56mm W | |
Outline L x W x H | 69.00mm x 21.50mm x 23.00mm | |
Viewing Area | 47.56mm L x 11.00mm W | |
Backlight | - | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | Black | |
Background Color | Yellow/Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,05390 € | 2.405,39 € |
| Unit Price without VAT: | 24,05390 € |
|---|---|
| Unit Price with VAT: | 28,62414 € |

