
MOS-AL162A-WB3SE | |
|---|---|
DigiKey Part Number | MOS-AL162A-WB3SE-ND |
Manufacturer | |
Manufacturer Product Number | MOS-AL162A-WB3SE |
Description | LCD MODULE 32 DIG 16 X 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Alphanumeric I2C, RS-232, TTL 80.00mm x 36.00mm x 25.60mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | - | |
Display Type | Alphanumeric | |
Display Mode | - | |
Character Size | 5.55mm H x 2.95mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 25.60mm | |
Viewing Area | 56.20mm L x 11.50mm W | |
Backlight | - | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | Blue | |
Background Color | Gray/White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,08000 € | 30,08 € |
| 100 | 26,63570 € | 2.663,57 € |
| Unit Price without VAT: | 30,08000 € |
|---|---|
| Unit Price with VAT: | 35,79520 € |

