MOP-TFT800480-70G-BLM-TPC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Matrix Orbital
In Stock: 0
Unit Price: 0,00000 €
MOP-TFT800480-70G-BLM-TPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MOP-TFT800480-70G-BLM-TPC
MOP-TFT800480-70G-BLM-TPC
G Series Overview

MOP-TFT800480-70G-BLM-TPC

DigiKey Part Number
635-1204-ND
Manufacturer
Manufacturer Product Number
MOP-TFT800480-70G-BLM-TPC
Description
GRAPHIC DISPLAY TFT RGB 7"
Customer Reference
Detailed Description
Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
Packaging
Bulk
Part Status
Obsolete
Display Type
TFT - Color
Display Mode
Transmissive
Touchscreen
Capacitive
Diagonal Screen Size
7" (177.80mm)
Viewing Area
154.84mm W x 86.63mm H
Backlight
LED
Dot Pixels
800 x 480 (WVGA)
Interface
Parallel, 24-Bit (RGB)
Graphics Color
Red, Green, Blue (RGB)
Background Color
-
Dot Size
-
Dot Pitch
0.19mm W x 0.18mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes