


MOP-TFT480116-38G-BLH-TPC | |
|---|---|
DigiKey Part Number | 635-1201-ND |
Manufacturer | |
Manufacturer Product Number | MOP-TFT480116-38G-BLH-TPC |
Description | GRAPHIC DISPLAY TFT RGB 3.8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 3.8" (96.52mm) 480 x 116 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 3.8" (96.52mm) | |
Viewing Area | 98.04mm W x 26.30mm H | |
Backlight | - | |
Dot Pixels | 480 x 116 | |
Interface | Parallel, 24-Bit (RGB) | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.20mm W x 0.20mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,97000 € | 92,97 € |
| 100 | 85,66820 € | 8.566,82 € |
| Unit Price without VAT: | 92,97000 € |
|---|---|
| Unit Price with VAT: | 110,63430 € |

