
LK404-25-VPT | |
|---|---|
DigiKey Part Number | LK404-25-VPT-ND |
Manufacturer | |
Manufacturer Product Number | LK404-25-VPT |
Description | LCD MODULE 160 DIG 40 X 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots I2C, RS-232, TTL 190.00mm x 54.00mm x 9.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 190.00mm x 54.00mm x 9.50mm |
Manufacturer Matrix Orbital | Viewing Area 148.00mm L x 42.90mm W |
Packaging Box | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Dot Size 0.50mm W x 0.55mm H |
Number of Characters 160.0 | Interface I2C, RS-232, TTL |
Display Format 40 x 4 | Operating Temperature 0°C ~ 50°C |
Character Format 5 x 8 Dots | Base Product Number |
Character Size 4.89mm H x 2.78mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,03000 € | 112,03 € |
| Unit Price without VAT: | 112,03000 € |
|---|---|
| Unit Price with VAT: | 133,31570 € |


