Image for LK204-25-USB-R-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LK204-25-USB-R-E

DigiKey Part Number
LK204-25-USB-R-E-ND
Manufacturer
Manufacturer Product Number
LK204-25-USB-R-E
Description
LCD MODULE 80 DIG 20 X 4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Character Display Module 5 x 8 Dots LCD - Monochrome I2C, RS-232, TTL 98.00mm x 60.00mm x 28.82mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline L x W x H
98.00mm x 60.00mm x 28.82mm
Manufacturer
Matrix Orbital
Viewing Area
70.40mm L x 20.80mm W
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Bulk
Dot Size
0.55mm W x 0.55mm H
Part Status
Active
Interface
I2C, RS-232, TTL
Number of Characters
80.0
Operating Temperature
-20°C ~ 70°C
Display Format
20 x 4
Text Color
Red
Character Format
5 x 8 Dots
Background Color
Black
Display Type
LCD - Monochrome
Base Product Number
Character Size
4.75mm H x 2.95mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
184,29000 €84,29 €
Manufacturers Standard Package
Unit Price without VAT:84,29000 €
Unit Price with VAT:100,30510 €