
LK204-25-422-R-E | |
|---|---|
DigiKey Part Number | LK204-25-422-R-E-ND |
Manufacturer | |
Manufacturer Product Number | LK204-25-422-R-E |
Description | LCD MODULE 80 DIG 20 X 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LCD - Monochrome RS-422 98.00mm x 60.00mm x 28.82mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 28.82mm |
Manufacturer Matrix Orbital | Viewing Area 70.40mm L x 20.80mm W |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Dot Size 0.55mm W x 0.55mm H |
Part Status Active | Interface RS-422 |
Number of Characters 80.0 | Operating Temperature -20°C ~ 70°C |
Display Format 20 x 4 | Text Color Red |
Character Format 5 x 8 Dots | Background Color Black |
Display Type LCD - Monochrome | Base Product Number |
Character Size 4.75mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,32000 € | 74,32 € |
| 100 | 65,76100 € | 6.576,10 € |
| Unit Price without VAT: | 74,32000 € |
|---|---|
| Unit Price with VAT: | 88,44080 € |

