
LK202-25-V | |
|---|---|
DigiKey Part Number | LK202-25-V-ND |
Manufacturer | |
Manufacturer Product Number | LK202-25-V |
Description | LCD MOD 40DIG 20X2 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots LCD - Color LED - Yellow/Green I2C, RS-232, TTL 116.00mm x 37.00mm x 28.69mm |
Datasheet | Datasheet |
Category | Outline L x W x H 116.00mm x 37.00mm x 28.69mm |
Manufacturer Matrix Orbital | Viewing Area 83.00mm L x 18.60mm W |
Packaging Bulk | Backlight LED - Yellow/Green |
Part Status Active | Voltage - Supply 9V ~ 15V |
Number of Characters 40.0 | Dot Size 0.60mm W x 0.65mm H |
Display Format 20 x 2 | Interface I2C, RS-232, TTL |
Character Format 5 x 8 Dots | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Color | Text Color Gray |
Display Mode Transmissive | Background Color Green |
Character Size 5.55mm H x 3.20mm W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,58000 € | 44,58 € |
| 100 | 43,92920 € | 4.392,92 € |
| Unit Price without VAT: | 44,58000 € |
|---|---|
| Unit Price with VAT: | 53,05020 € |



