
LK202-25-USB-R-E | |
|---|---|
DigiKey Part Number | LK202-25-USB-R-E-ND |
Manufacturer | |
Manufacturer Product Number | LK202-25-USB-R-E |
Description | LCD MOD 40DIG 20X2 TRANSMISV RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots LCD - Color LED - Red USB 116.00mm x 37.00mm x 27.70mm |
Datasheet | Datasheet |
Category | Outline L x W x H 116.00mm x 37.00mm x 27.70mm |
Manufacturer Matrix Orbital | Viewing Area 83.00mm L x 18.60mm W |
Packaging Bulk | Backlight LED - Red |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
Number of Characters 40.0 | Dot Size 0.60mm W x 0.65mm H |
Display Format 20 x 2 | Interface USB |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type LCD - Color | Text Color Red |
Display Mode Transmissive | Background Color Black |
Character Size 5.55mm H x 3.20mm W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,95000 € | 67,95 € |
| 100 | 62,52080 € | 6.252,08 € |
| Unit Price without VAT: | 67,95000 € |
|---|---|
| Unit Price with VAT: | 80,86050 € |



