Character Display Module Transmissive 5 x 8 Dots FFSTN - Double Film Super-Twisted Nematic LED - Green USB 116.00mm x 37.00mm x 27.70mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LK202-25-USB-FG-E

DigiKey Part Number
LK202-25-USB-FG-E-ND
Manufacturer
Manufacturer Product Number
LK202-25-USB-FG-E
Description
LCD MOD 40DIG 20X2 TRANSMISV GRN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive 5 x 8 Dots FFSTN - Double Film Super-Twisted Nematic LED - Green USB 116.00mm x 37.00mm x 27.70mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline L x W x H
116.00mm x 37.00mm x 27.70mm
Manufacturer
Matrix Orbital
Viewing Area
83.00mm L x 18.60mm W
Packaging
Bulk
Backlight
LED - Green
Part Status
Active
Voltage - Supply
4.75V ~ 5.25V
Number of Characters
40.0
Dot Size
0.60mm W x 0.65mm H
Display Format
20 x 2
Interface
USB
Character Format
5 x 8 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
FFSTN - Double Film Super-Twisted Nematic
Text Color
Green
Display Mode
Transmissive
Background Color
Black
Character Size
5.55mm H x 3.20mm W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,03000 €77,03 €
Manufacturers Standard Package
Unit Price without VAT:77,03000 €
Unit Price with VAT:91,66570 €