
LK162B-7T-WB | |
|---|---|
DigiKey Part Number | 635-1120-ND |
Manufacturer | |
Manufacturer Product Number | LK162B-7T-WB |
Description | LCD MOD 32DIG 16X2 TRANSMISV WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots LCD - Monochrome LED - White I2C, RS-232, TTL 125.00mm x 35.00mm x 13.40mm |
Datasheet | Datasheet |
Category | Outline L x W x H 125.00mm x 35.00mm x 13.40mm |
Manufacturer Matrix Orbital | Viewing Area 61.00mm L x 11.50mm W |
Packaging Bulk | Backlight LED - White |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
Number of Characters 32.0 | Dot Size 0.55mm W x 0.65mm H |
Display Format 16 x 2 | Interface I2C, RS-232, TTL |
Character Format 5 x 8 Dots | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Monochrome | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 5.55mm H x 2.95mm W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 45,80960 € | 4.580,96 € |
| Unit Price without VAT: | 45,80960 € |
|---|---|
| Unit Price with VAT: | 54,51342 € |

