
LK162A-4T | |
|---|---|
DigiKey Part Number | 635-1107-ND |
Manufacturer | |
Manufacturer Product Number | LK162A-4T |
Description | LCD MOD 32DIG 16X2 TRANSMISV WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive LCD - Monochrome LED - White I2C, RS-232, TTL 96.40mm x 23.00mm x 31.14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | - | |
Display Type | LCD - Monochrome | |
Display Mode | Transmissive | |
Character Size | 2.45mm H x 3.95mm W | |
Outline L x W x H | 96.40mm x 23.00mm x 31.14mm | |
Viewing Area | 51.60mm L x 11.90mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | - | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | Black | |
Background Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,25540 € | 3.725,54 € |
| Unit Price without VAT: | 37,25540 € |
|---|---|
| Unit Price with VAT: | 44,33393 € |

