Character Display Module Transmissive LCD - Monochrome LED - White I2C, RS-232, TTL, USB 96.40mm x 23.00mm x 31.14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LK162A-4T-USB

DigiKey Part Number
635-1110-ND
Manufacturer
Manufacturer Product Number
LK162A-4T-USB
Description
LCD MOD 32DIG 16X2 TRANSMISV WHT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Character Display Module Transmissive LCD - Monochrome LED - White I2C, RS-232, TTL, USB 96.40mm x 23.00mm x 31.14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline L x W x H
96.40mm x 23.00mm x 31.14mm
Manufacturer
Matrix Orbital
Viewing Area
51.60mm L x 11.90mm W
Packaging
Bulk
Backlight
LED - White
Part Status
Active
Voltage - Supply
4.75V ~ 5.25V
Number of Characters
32.0
Interface
I2C, RS-232, TTL, USB
Display Format
16 x 2
Operating Temperature
0°C ~ 50°C
Display Type
LCD - Monochrome
Text Color
Black
Display Mode
Transmissive
Background Color
Green
Character Size
2.45mm H x 3.95mm W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10047,55040 €4.755,04 €
Unit Price without VAT:47,55040 €
Unit Price with VAT:56,58498 €