
LK162A-4T-FGW | |
|---|---|
DigiKey Part Number | 635-1108-ND |
Manufacturer | |
Manufacturer Product Number | LK162A-4T-FGW |
Description | LCD MOD 32DIG 16X2 TRANSMISV WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive LCD - Monochrome LED - White I2C, RS-232, TTL 96.40mm x 23.00mm x 31.14mm |
Datasheet | Datasheet |
Category | Outline L x W x H 96.40mm x 23.00mm x 31.14mm |
Manufacturer Matrix Orbital | Viewing Area 51.60mm L x 11.90mm W |
Packaging Bulk | Backlight LED - White |
Part Status Active | Voltage - Supply 4.75V ~ 5.25V |
Number of Characters 32.0 | Interface I2C, RS-232, TTL |
Display Format 16 x 2 | Operating Temperature 0°C ~ 50°C |
Display Type LCD - Monochrome | Text Color Black |
Display Mode Transmissive | Background Color White |
Character Size 2.45mm H x 3.95mm W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 43,62380 € | 4.362,38 € |
| Unit Price without VAT: | 43,62380 € |
|---|---|
| Unit Price with VAT: | 51,91232 € |

