
LK162-12-R-E | |
|---|---|
DigiKey Part Number | LK162-12-R-E-ND |
Manufacturer | |
Manufacturer Product Number | LK162-12-R-E |
Description | LCD MODULE 32 DIG 16 X 2 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LCD - Monochrome LED - Red I2C, RS-232, TTL 80.00mm x 36.00mm x 28.82mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 28.82mm |
Manufacturer Matrix Orbital | Viewing Area 56.20mm L x 11.50mm W |
Series | Backlight LED - Red |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Dot Size 0.55mm W x 0.65mm H |
Number of Characters 32.0 | Interface I2C, RS-232, TTL |
Display Format 16 x 2 | Operating Temperature -20°C ~ 70°C |
Character Format 5 x 8 Dots | Text Color Red |
Display Type LCD - Monochrome | Background Color Black |
Character Size 5.55mm H x 2.95mm W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,12000 € | 57,12 € |
| Unit Price without VAT: | 57,12000 € |
|---|---|
| Unit Price with VAT: | 67,97280 € |

