
LCD2041 | |
|---|---|
DigiKey Part Number | LCD2041-ND |
Manufacturer | |
Manufacturer Product Number | LCD2041 |
Description | LCD MODULE 80 DIG 20 X 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LCD - Monochrome I2C, RS-232, TTL 98.00mm x 60.00mm x 30.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 30.50mm | |
Viewing Area | 70.40mm L x 20.80mm W | |
Backlight | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | Black | |
Background Color | Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,90000 € | 55,90 € |
| 100 | 49,67380 € | 4.967,38 € |
| Unit Price without VAT: | 55,90000 € |
|---|---|
| Unit Price with VAT: | 66,52100 € |

