
LCD2041-E | |
|---|---|
DigiKey Part Number | LCD2041-E-ND |
Manufacturer | |
Manufacturer Product Number | LCD2041-E |
Description | LCD MODULE 80 DIG 20 X 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LCD - Monochrome I2C, RS-232, TTL 98.00mm x 60.00mm x 30.50mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Character Size | 4.75mm H x 2.95mm W | |
Outline L x W x H | 98.00mm x 60.00mm x 30.50mm | |
Viewing Area | 70.40mm L x 20.80mm W | |
Backlight | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | 0.55mm W x 0.55mm H | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,50000 € | 64,50 € |
| 100 | 58,52080 € | 5.852,08 € |
| Unit Price without VAT: | 64,50000 € |
|---|---|
| Unit Price with VAT: | 76,75500 € |

