
LCD0821-R-V | |
|---|---|
DigiKey Part Number | LCD0821-R-V-ND |
Manufacturer | |
Manufacturer Product Number | LCD0821-R-V |
Description | LCD MODULE 16 DIG 8 X 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots I2C, RS-232, TTL 58.00mm x 32.00mm x 27.32mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | - | |
Display Mode | - | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 58.00mm x 32.00mm x 27.32mm | |
Viewing Area | 27.80mm L x 11.50mm W | |
Backlight | - | |
Voltage - Supply | 9V ~ 15V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | Red | |
Background Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,53000 € | 36,53 € |
| 100 | 33,20210 € | 3.320,21 € |
| Unit Price without VAT: | 36,53000 € |
|---|---|
| Unit Price with VAT: | 43,47070 € |

