
LCD0821-R-E | |
|---|---|
DigiKey Part Number | LCD0821-R-E-ND |
Manufacturer | |
Manufacturer Product Number | LCD0821-R-E |
Description | LCD MODULE 16 DIG 8 X 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots I2C, RS-232, TTL 58.00mm x 32.00mm x 27.32mm |
Datasheet | Datasheet |
Category | Outline L x W x H 58.00mm x 32.00mm x 27.32mm |
Manufacturer Matrix Orbital | Viewing Area 27.80mm L x 11.50mm W |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Dot Size 0.56mm W x 0.66mm H |
Part Status Active | Interface I2C, RS-232, TTL |
Number of Characters 16.0 | Operating Temperature -20°C ~ 70°C |
Display Format 8 x 2 | Text Color Red |
Character Format 5 x 8 Dots | Background Color Black |
Character Size 5.56mm H x 2.96mm W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,81000 € | 49,81 € |
| Unit Price without VAT: | 49,81000 € |
|---|---|
| Unit Price with VAT: | 59,27390 € |

