
LCD0821-E | |
|---|---|
DigiKey Part Number | LCD0821-E-ND |
Manufacturer | |
Manufacturer Product Number | LCD0821-E |
Description | LCD MOD 16DIG 8X2 TRANSM YLW/GRN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots TN - Twisted Nematic LED - Yellow/Green I2C, RS-232, TTL 58.00mm x 32.00mm x 26.80mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | TN - Twisted Nematic | |
Display Mode | Transmissive | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 58.00mm x 32.00mm x 26.80mm | |
Viewing Area | 38.00mm L x 16.00mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.75V ~ 5.25V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,99000 € | 42,99 € |
| 100 | 40,60960 € | 4.060,96 € |
| Unit Price without VAT: | 42,99000 € |
|---|---|
| Unit Price with VAT: | 51,15810 € |

