
GLT24064-USB | |
|---|---|
DigiKey Part Number | GLT24064-USB-ND |
Manufacturer | |
Manufacturer Product Number | GLT24064-USB |
Description | GRAPHIC DISPLAY LCD BLACK - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Black LCD - Monochrome I2C, USB 240 x 64 |
Datasheet | Datasheet |
Category | Dot Pixels 240 x 64 |
Manufacturer Matrix Orbital | Interface I2C, USB |
Packaging Bulk | Graphics Color Black |
Part Status Active | Background Color Black |
Display Type LCD - Monochrome | Dot Size 0.49mm W x 0.49mm H |
Touchscreen Resistive | Dot Pitch 0.53mm W x 0.53mm H |
Viewing Area 127.16mm W x 33.88mm H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,49000 € | 183,49 € |
| Unit Price without VAT: | 183,49000 € |
|---|---|
| Unit Price with VAT: | 218,35310 € |

