
GLT24064-422-FGW | |
|---|---|
DigiKey Part Number | GLT24064-422-FGW-ND |
Manufacturer | |
Manufacturer Product Number | GLT24064-422-FGW |
Description | GRAPHIC DISPLAY MONOCHROME BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Black Monochrome RS-422 240 x 64 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Matrix Orbital | Dot Pixels 240 x 64 |
Packaging Bulk | Interface RS-422 |
Part Status Active | Graphics Color Black |
Display Type Monochrome | Background Color White |
Display Mode Transmissive | Dot Size 0.49mm W x 0.49mm H |
Touchscreen Resistive | Dot Pitch 0.53mm W x 0.53mm H |
Viewing Area 132.00mm W x 39.00mm H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,30000 € | 185,30 € |
| Unit Price without VAT: | 185,30000 € |
|---|---|
| Unit Price with VAT: | 220,50700 € |

