Image for GLK24064-25-USB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLK24064-25-USB

DigiKey Part Number
GLK24064-25-USB-ND
Manufacturer
Manufacturer Product Number
GLK24064-25-USB
Description
GRAPHIC DISPLAY LCD BLACK -
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Black LCD - Monochrome USB 240 x 64
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Display Type
LCD - Monochrome
Display Mode
-
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
127.16mm W x 33.88mm H
Backlight
-
Dot Pixels
240 x 64
Interface
USB
Graphics Color
Black
Background Color
Black
Dot Size
0.49mm W x 0.49mm H
Dot Pitch
0.53mm W x 0.53mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1148,31000 €148,31 €
Manufacturers Standard Package
Unit Price without VAT:148,31000 €
Unit Price with VAT:176,48890 €