
GLK24064-25-USB-FGW | |
|---|---|
DigiKey Part Number | GLK24064-25-USB-FGW-ND |
Manufacturer | |
Manufacturer Product Number | GLK24064-25-USB-FGW |
Description | GRAPHIC DISPLAY LCD GRAY - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Gray LCD - Monochrome USB 240 x 64 |
Datasheet | Datasheet |
Category | Interface USB |
Manufacturer Matrix Orbital | Graphics Color Gray |
Packaging Bulk | Background Color White |
Part Status Active | Dot Size 0.49mm W x 0.49mm H |
Display Type LCD - Monochrome | Dot Pitch 0.53mm W x 0.53mm H |
Viewing Area 127.16mm W x 33.88mm H | Base Product Number |
Dot Pixels 240 x 64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,85000 € | 155,85 € |
| Unit Price without VAT: | 155,85000 € |
|---|---|
| Unit Price with VAT: | 185,46150 € |

