Graphic LCD Display Module Transmissive Gray Monochrome USB 122 x 32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GLK12232-25-USB-FGW

DigiKey Part Number
635-1070-ND
Manufacturer
Manufacturer Product Number
GLK12232-25-USB-FGW
Description
GRAPHIC DISPLAY MONOCHROME GRAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transmissive Gray Monochrome USB 122 x 32
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Orbital
Series
-
Packaging
Bulk
Part Status
Active
Display Type
Monochrome
Display Mode
Transmissive
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
69.50mm W x 20.50mm H
Backlight
LED - White
Dot Pixels
122 x 32
Interface
USB
Graphics Color
Gray
Background Color
White
Dot Size
0.53mm W x 0.61mm H
Dot Pitch
0.57mm W x 0.65mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,69000 €75,69 €
2574,01200 €1.850,30 €
5072,32520 €3.616,26 €
10068,96870 €6.896,87 €
Manufacturers Standard Package
Unit Price without VAT:75,69000 €
Unit Price with VAT:90,07110 €