Similar



GLK12232-25-SM-R14 | |
|---|---|
DigiKey Part Number | 635-1000-ND |
Manufacturer | |
Manufacturer Product Number | GLK12232-25-SM-R14 |
Description | GRAPHIC DISPLAY MONOCHROME WHITE |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive White (Gray - Inverted) Monochrome I2C, RS-232, TTL 122 x 32 |
Datasheet | Datasheet |
Category | Backlight LED - White |
Manufacturer Matrix Orbital | Dot Pixels 122 x 32 |
Packaging Bulk | Interface I2C, RS-232, TTL |
Part Status Obsolete | Graphics Color White (Gray - Inverted) |
Display Type Monochrome | Background Color Gray (White - Inverted) |
Display Mode Transmissive | Dot Size 0.40mm W x 0.40mm H |
Viewing Area 53.64mm W x 14.04mm H | Dot Pitch 0.44mm W x 0.44mm H |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GLK12232A-25-SM-GW-VS | Matrix Orbital | 0 | 635-1132-ND | 59,20000 € | Similar |



