
EVE2-SHIELD | |
|---|---|
DigiKey Part Number | 635-1209-ND |
Manufacturer | |
Manufacturer Product Number | EVE2-SHIELD |
Description | EVE2 SCOODO SHIELD DEV KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EVE2 Display Adapter LCD Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Display | |
Function | Display Adapter LCD | |
Utilized IC / Part | EVE2 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,17000 € | 17,17 € |
| 100 | 16,11470 € | 1.611,47 € |
| Unit Price without VAT: | 17,17000 € |
|---|---|
| Unit Price with VAT: | 20,43230 € |

