


EVE2-43A-BLM-TPR | |
|---|---|
DigiKey Part Number | 635-1146-ND |
Manufacturer | |
Manufacturer Product Number | EVE2-43A-BLM-TPR |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
EDA/CAD Models | EVE2-43A-BLM-TPR Models |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Matrix Orbital | Viewing Area 97.04mm W x 55.85mm H |
Series | Dot Pixels 480 x 272 |
Packaging Box | Interface SPI |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Background Color Black |
Display Mode Transmissive | Base Product Number |
Touchscreen Resistive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,19000 € | 52,19 € |
| Unit Price without VAT: | 52,19000 € |
|---|---|
| Unit Price with VAT: | 62,10610 € |

