


EVE2-35A-BLM-TPN | |
|---|---|
DigiKey Part Number | 635-1142-ND |
Manufacturer | |
Manufacturer Product Number | EVE2-35A-BLM-TPN |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 3.5" (88.90mm) 320 x 240 |
Datasheet | Datasheet |
EDA/CAD Models | EVE2-35A-BLM-TPN Models |
Category | Diagonal Screen Size 3.5" (88.90mm) |
Manufacturer Matrix Orbital | Viewing Area 73.10mm W x 55.50mm H |
Series | Dot Pixels 320 x 240 |
Packaging Box | Interface SPI |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Background Color Black |
Display Mode Transmissive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,63000 € | 47,63 € |
| Unit Price without VAT: | 47,63000 € |
|---|---|
| Unit Price with VAT: | 56,67970 € |

