


EVE2-29A-BLM-TPN | |
|---|---|
DigiKey Part Number | 635-1141-ND |
Manufacturer | |
Manufacturer Product Number | EVE2-29A-BLM-TPN |
Description | GRAPHIC DISPLAY TFT RGB 2.9" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color SPI 2.9" (73.66mm) 320 x 102 |
Datasheet | Datasheet |
EDA/CAD Models | EVE2-29A-BLM-TPN Models |
Category | Diagonal Screen Size 2.9" (73.66mm) |
Manufacturer Matrix Orbital | Viewing Area 72.10mm W x 26.10mm H |
Series | Dot Pixels 320 x 102 |
Packaging Box | Interface SPI |
Part Status Active | Graphics Color Red, Green, Blue (RGB) |
Display Type TFT - Color | Background Color Black |
Display Mode Transmissive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,16000 € | 66,16 € |
| Unit Price without VAT: | 66,16000 € |
|---|---|
| Unit Price with VAT: | 78,73040 € |

