
ELK204-7T-USB-WB-PL | |
|---|---|
DigiKey Part Number | 635-1074-ND |
Manufacturer | |
Manufacturer Product Number | ELK204-7T-USB-WB-PL |
Description | HMI OPERATOR PANEL MONOCHROME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel Monochrome |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | - | |
Display Type | Monochrome | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Voltage - Supply | 5VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,98000 € | 84,98 € |
| 25 | 83,52840 € | 2.088,21 € |
| 50 | 80,92760 € | 4.046,38 € |
| 100 | 78,31880 € | 7.831,88 € |
| Unit Price without VAT: | 84,98000 € |
|---|---|
| Unit Price with VAT: | 101,12620 € |

