
EGLK19264A-7T-TCI-PL | |
|---|---|
DigiKey Part Number | 635-1090-ND |
Manufacturer | |
Manufacturer Product Number | EGLK19264A-7T-TCI-PL |
Description | HMI OPERATOR PANEL COLOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Operator Panel Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Operator Panel | |
Size - Display | - | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | - | |
Voltage - Supply | 5VDC | |
Features | - | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,45000 € | 93,45 € |
| Unit Price without VAT: | 93,45000 € |
|---|---|
| Unit Price with VAT: | 111,20550 € |

