
DD-DB1-AV202C | |
|---|---|
DigiKey Part Number | DD-DB1-AV202C-ND |
Manufacturer | |
Manufacturer Product Number | DD-DB1-AV202C |
Description | EVAL BOARD FOR AL202C |
Customer Reference | |
Detailed Description | AL202C Dev Devil VFD Display Evaluation Board |
Datasheet | Datasheet |
Category | Function VFD |
Manufacturer Matrix Orbital | Embedded Yes, ASIC |
Series | Utilized IC / Part AL202C |
Packaging Bulk | Secondary Attributes Graphical User Interface (GUI) |
Part Status Obsolete | Contents Board(s), Cable(s) |
Type Display |

