Image for BVC2021-BK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVC2021-BK

DigiKey Part Number
BVC2021-BK-ND
Manufacturer
Manufacturer Product Number
BVC2021-BK
Description
VFD DISP MODULE CHAR 20 X 2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Vacuum Fluorescent Display (VFD) 20 x 2 Character 9V ~ 15V I2C, Serial 116.00mm x 37.00mm x 28.38mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Format
20 x 2
Manufacturer
Matrix Orbital
Display Type
Character
Packaging
Bulk
Voltage - Supply
9V ~ 15V
Part Status
Active
Character Size
2.40mm H x 4.70mm W
Outline L x W x H
116.00mm x 37.00mm x 28.38mm
Interface
I2C, Serial
Viewing Area
96.00mm L x 24.00mm W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
193,99000 €93,99 €
Manufacturers Standard Package
Unit Price without VAT:93,99000 €
Unit Price with VAT:111,84810 €