
BLK204-7T-1U-BK-TCI | |
|---|---|
DigiKey Part Number | BLK204-7T-1U-BK-TCI-ND |
Manufacturer | |
Manufacturer Product Number | BLK204-7T-1U-BK-TCI |
Description | LCD DISPLAY BRACKET & CABLES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module LCD - Color LED - Red/Green/Blue I2C, RS-232, RS-422, Serial, TTL, USB |
Datasheet | Datasheet |
Category | Backlight LED - Red/Green/Blue |
Manufacturer Matrix Orbital | Voltage - Supply 3.3V ~ 5V |
Packaging Bulk | Dot Size 0.60mm W x 0.60mm H |
Part Status Active | Interface I2C, RS-232, RS-422, Serial, TTL, USB |
Number of Characters 8.0 | Controller Type ATMega164P |
Display Format 20 x 4 | Operating Temperature 50°C |
Display Type LCD - Color | Text Color Blue |
Character Size 5.15mm H x 3.20mm W | Background Color White |
Viewing Area 82.00mm L x 36.00mm W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,25000 € | 83,25 € |
| 100 | 79,28990 € | 7.928,99 € |
| Unit Price without VAT: | 83,25000 € |
|---|---|
| Unit Price with VAT: | 99,06750 € |

