
BLK202A-USB | |
|---|---|
DigiKey Part Number | BLK202A-USB-ND |
Manufacturer | |
Manufacturer Product Number | BLK202A-USB |
Description | LCD MODULE 40 DIG 20 X 2 BRACKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module LCD - Monochrome USB 116.00mm x 37.00mm x 28.98mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 40.0 | |
Display Format | 20 x 2 | |
Character Format | - | |
Display Type | LCD - Monochrome | |
Display Mode | - | |
Character Size | 5.55mm H x 3.20mm W | |
Outline L x W x H | 116.00mm x 37.00mm x 28.98mm | |
Viewing Area | 83.00mm L x 18.60mm W | |
Backlight | - | |
Voltage - Supply | 5V | |
Dot Size | - | |
Interface | USB | |
Operating Temperature | - | |
Text Color | Black | |
Background Color | Yellow/Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,70000 € | 78,70 € |
| 100 | 68,21140 € | 6.821,14 € |
| Unit Price without VAT: | 78,70000 € |
|---|---|
| Unit Price with VAT: | 93,65300 € |

