Image for BLK202A-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLK202A-R

DigiKey Part Number
BLK202A-R-ND
Manufacturer
Manufacturer Product Number
BLK202A-R
Description
LCD MOD 40 DIG 20 X 2 BRACKT CBL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Character Display Module LCD - Monochrome I2C, RS-232, TTL 116.00mm x 37.00mm x 28.98mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline L x W x H
116.00mm x 37.00mm x 28.98mm
Manufacturer
Matrix Orbital
Viewing Area
83.00mm L x 18.60mm W
Packaging
Bulk
Voltage - Supply
9V ~ 15V
Part Status
Active
Interface
I2C, RS-232, TTL
Number of Characters
40.0
Text Color
Red
Display Format
20 x 2
Background Color
Black
Display Type
LCD - Monochrome
Base Product Number
Character Size
5.55mm H x 3.20mm W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
169,26000 €69,26 €
10058,86440 €5.886,44 €
Manufacturers Standard Package
Unit Price without VAT:69,26000 €
Unit Price with VAT:82,41940 €