
BLK202A-FA | |
|---|---|
DigiKey Part Number | BLK202A-FA-ND |
Manufacturer | |
Manufacturer Product Number | BLK202A-FA |
Description | LCD MOD 40 DIG 20 X 2 BRACKT CBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module LCD - Monochrome I2C, RS-232, TTL 116.00mm x 37.00mm x 28.98mm |
Datasheet | Datasheet |
Category | Outline L x W x H 116.00mm x 37.00mm x 28.98mm |
Manufacturer Matrix Orbital | Viewing Area 83.00mm L x 18.60mm W |
Packaging Bulk | Voltage - Supply 9V ~ 15V |
Part Status Active | Interface I2C, RS-232, TTL |
Number of Characters 40.0 | Text Color Amber |
Display Format 20 x 2 | Background Color Black |
Display Type LCD - Monochrome | Base Product Number |
Character Size 5.55mm H x 3.20mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,26000 € | 69,26 € |
| 100 | 58,86440 € | 5.886,44 € |
| Unit Price without VAT: | 69,26000 € |
|---|---|
| Unit Price with VAT: | 82,41940 € |

