
BLC2041 | |
|---|---|
DigiKey Part Number | BLC2041-ND |
Manufacturer | |
Manufacturer Product Number | BLC2041 |
Description | LCD MOD 80 DIG 20 X 4 BRACKT CBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module LCD - Monochrome I2C, RS-232, TTL 98.00mm x 60.00mm x 28.98mm |
Datasheet | Datasheet |
Category | Character Size 4.75mm H x 2.95mm W |
Manufacturer Matrix Orbital | Outline L x W x H 98.00mm x 60.00mm x 28.98mm |
Packaging Bulk | Viewing Area 76.00mm L x 25.20mm W |
Part Status Active | Voltage - Supply 9V ~ 15V |
Number of Characters 80.0 | Interface I2C, RS-232, TTL |
Display Format 20 x 4 | Text Color Black |
Display Type LCD - Monochrome | Background Color Yellow/Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,30000 € | 75,30 € |
| 100 | 66,79700 € | 6.679,70 € |
| Unit Price without VAT: | 75,30000 € |
|---|---|
| Unit Price with VAT: | 89,60700 € |

