
BLC2041-USB-IY | |
|---|---|
DigiKey Part Number | BLC2041-USB-IY-ND |
Manufacturer | |
Manufacturer Product Number | BLC2041-USB-IY |
Description | LCD DISPLAY, BRACKET, CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Display Format | - | |
Character Format | - | |
Display Type | - | |
Display Mode | - | |
Character Size | - | |
Outline L x W x H | - | |
Viewing Area | - | |
Backlight | - | |
Voltage - Supply | - | |
Dot Size | - | |
Interface | - | |
Operating Temperature | - | |
Text Color | - | |
Background Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,60000 € | 88,60 € |
| 100 | 75,70700 € | 7.570,70 € |
| Unit Price without VAT: | 88,60000 € |
|---|---|
| Unit Price with VAT: | 105,43400 € |

