
BLC2041-R | |
|---|---|
DigiKey Part Number | BLC2041-R-ND |
Manufacturer | |
Manufacturer Product Number | BLC2041-R |
Description | LCD MOD 80 DIG 20 X 4 BRACKT CBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module LCD - Monochrome I2C, RS-232, TTL 98.00mm x 60.00mm x 28.98mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 28.98mm |
Manufacturer Matrix Orbital | Viewing Area 76.00mm L x 25.20mm W |
Packaging Bulk | Voltage - Supply 9V ~ 15V |
Part Status Active | Interface I2C, RS-232, TTL |
Number of Characters 80.0 | Text Color Red |
Display Format 20 x 4 | Background Color Black |
Display Type LCD - Monochrome | Base Product Number |
Character Size 4.75mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,71000 € | 74,71 € |
| 100 | 66,26680 € | 6.626,68 € |
| Unit Price without VAT: | 74,71000 € |
|---|---|
| Unit Price with VAT: | 88,90490 € |

