
BLC2041-BL-USB-R | |
|---|---|
DigiKey Part Number | BLC2041-BL-USB-R-ND |
Manufacturer | |
Manufacturer Product Number | BLC2041-BL-USB-R |
Description | LCD MOD 80 DIG 20 X 4 BRACKT CBL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module LCD - Monochrome USB 98.00mm x 60.00mm x 28.98mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 28.98mm |
Manufacturer Matrix Orbital | Viewing Area 76.00mm L x 25.20mm W |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Interface USB |
Number of Characters 80.0 | Text Color Red |
Display Format 20 x 4 | Background Color Black |
Display Type LCD - Monochrome | Base Product Number |
Character Size 4.75mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,12000 € | 90,12 € |
| Unit Price without VAT: | 90,12000 € |
|---|---|
| Unit Price with VAT: | 107,24280 € |

