
BLC2041-BK-USB-WB | |
|---|---|
DigiKey Part Number | BLC2041-BK-USB-WB-ND |
Manufacturer | |
Manufacturer Product Number | BLC2041-BK-USB-WB |
Description | LCD MODULE 80 DIG 20 X 4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module LCD - Monochrome USB 98.00mm x 60.00mm x 28.98mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 28.98mm |
Manufacturer Matrix Orbital | Viewing Area 76.00mm L x 25.20mm W |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Interface USB |
Number of Characters 80.0 | Text Color White |
Display Format 20 x 4 | Background Color Blue |
Display Type LCD - Monochrome | Base Product Number |
Character Size 4.75mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,50000 € | 87,50 € |
| 100 | 74,76570 € | 7.476,57 € |
| Unit Price without VAT: | 87,50000 € |
|---|---|
| Unit Price with VAT: | 104,12500 € |

